KEMET CorporationC0805C101J1GALTUKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0805C101J1GALTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 100pF. It has a tolerance of 5%.

Import TariffMay apply to this part

869 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      869
      Country Of origin:
      Mexiko
         
      • Price: 0,0900 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 869 Stück
      • Price: 0,0900 €