KEMET CorporationC0805C102J5RAL7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0805 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 0.78 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 0.78 | |
| N/A | |
| N/R |
| EDA / CAD Models |
