KEMET CorporationC0805C103K2RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200

Use Kemet's C0805C103K2RACAUTO multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Import TariffMay apply to this part

6.013 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1931+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      6013
      Country Of origin:
      Mexiko
         
      • Price: 0,1284 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1931+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 6.013 Stück
      • Price: 0,1284 €