KEMET CorporationC0805C104M5RAC7210Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0805 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0805C104M5RAC7210 multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

15.000 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2427+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      Taiwan
         
      • Price: 0,0085 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2427+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 15.000 Stück
      • Price: 0,0085 €