KEMET CorporationC0805C105M3RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V X7R 20% Pad SMD 0805 125°C T/R

This C0805C105M3RACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

180 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1918+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      180
      Country Of origin:
      China
         
      • Price: 0,0212 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1918+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 180 Stück
      • Price: 0,0212 €