Reduced Price
KEMET CorporationC0805C122F5GALTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0012uF 50V C0G 1% Pad SMD 0805 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.0012uF | |
1% | |
50VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.78 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.78 | |
N/A | |
N/R |
This C0805C122F5GALTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.0012uF. It has a tolerance of 1%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.
EDA / CAD Models |