KEMET CorporationC0805C122K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0805 125°C T/R

This C0805C122K5RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0012uF. It has a tolerance of 10%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1.816 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1816
      Country Of origin:
      Mexiko
         
      • Price: 0,0377 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.816 Stück
      • Price: 0,0377 €