Reduced Price

KEMET CorporationC0805C123J5RAC7867Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.012uF 50V X7R 5% Pad SMD 0805 125°C T/R

You can use multiple capacitors of different parameters choosing this C0805C123J5RAC7867 multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 0.012uF.

Import TariffMay apply to this part

3.850 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1134+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3850
      Country Of origin:
      Mexiko
         
      • Price: 0,0121 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1134+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.850 Stück
      • Price: 0,0121 €