Reduced Price

KEMET CorporationC0805C200G1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 20pF 100V C0G 2% Pad SMD 0805 125°C T/R

This C0805C200G1GACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 20pF.

Import TariffMay apply to this part

1.595 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1232+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1595
      Country Of origin:
      Mexiko
         
      • Price: 0,0300 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1232+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.595 Stück
      • Price: 0,0300 €