KEMET CorporationC0805C225M8PACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0805 85°C T/R

You can't go wrong with this C0805C225M8PACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

2.400 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2400
      Country Of origin:
      Taiwan
         
      • Price: 0,0604 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.400 Stück
      • Price: 0,0604 €