KEMET CorporationC0805C273J5RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.027uF 50V X7R 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.027uF | |
5% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 0.78 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.78 | |
N/A | |
N/R |
This C0805C273J5RACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 0.027uF.
EDA / CAD Models |