KEMET CorporationC0805C274K4RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.27uF 16V X7R 10% Pad SMD 0805 125°C T/R

Get more with less with Kemet's C0805C274K4RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 0.27uF.

Import TariffMay apply to this part

2.551 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1655
      Country Of origin:
      Mexiko
         
      • Price: 0,0842 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.655 Stück
      • Price: 0,0842 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1505+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 896 Stück
      • Price: 0,0822 €