KEMET CorporationC0805C331K1GAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 330pF 100V C0G 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 330pF 100V C0G 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |