KEMET CorporationC0805C334K3NACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 25V X8L 10% Pad SMD 0805 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 25VDC | |
| X8L | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2 X 1.25 X 0.9 | |
| 0805 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 0.9 | |
| N/A | |
| N/R |
Since this C0805C334K3NACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
| EDA / CAD Models |
