KEMET CorporationC0805C393K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.039uF 100V X7R 10% Pad SMD 0805 125°C T/R

This C0805C393K1RACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.039uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1.019 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1142+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1019
      Country Of origin:
      Mexiko
         
      • Price: 0,0110 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1142+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.019 Stück
      • Price: 0,0110 €