KEMET CorporationC0805C475K4RACKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |