KEMET CorporationC0805C561K5GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 560pF 50V C0G 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0805C561K5GACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 560pF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.
EDA / CAD Models |