Reduced Price
KEMET CorporationC0805C684Z3VACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.68uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.68uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |