KEMET CorporationC0805C823K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.082uF 100V X7R 10% Pad SMD 0805 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C0805C823K1RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.082uF. This product is 2 mm long, 1 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1.880 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1850
      Country Of origin:
      Mexiko
         
      • Price: 0,0455 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.850 Stück
      • Price: 0,0455 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 30 Stück
      • Price: 0,0339 €