KEMET CorporationC0805C829C5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0805C829C5GACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 8.2pF.

Import TariffMay apply to this part

2.157 Stück: heute versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      2157
      Country Of origin:
      Mexiko
         
      • Price: 0,1541 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.157 Stück
      • Price: 0,1541 €