KEMET CorporationC0805F103K2RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 0805 OMD-CAP 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Open Mode | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 0.9 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 0.9 | |
| N/A | |
| N/R |
Use its standard classification system to find out what this C0805F103K2RACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%. This device is made with open mode technology.
| EDA / CAD Models |
