KEMET CorporationC0805X102K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R

Since this C0805X102K5RACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. This device is made with flexiterm technology.

Import TariffMay apply to this part

2.106 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1919+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2106
      Country Of origin:
      Mexiko
         
      • Price: 0,0411 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1919+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.106 Stück
      • Price: 0,0411 €