KEMET CorporationC0805X471K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 470pF 50V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R

You can't go wrong with this C0805X471K5RACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with flexiterm technology. It has a tolerance of 10%. Its capacitance value is 470pF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

2.186 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      2186
      Country Of origin:
      Mexiko
         
      • Price: 0,0130 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.186 Stück
      • Price: 0,0130 €