TDKC1005JB1A335M050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3uF 10V JB 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 3.3uF 10V JB 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |