TDKC1005JB1E155K050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.5uF 25V JB 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 1.5uF 25V JB 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |