TDKC1005JB1V155M050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.5uF 35V JB 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1.5uF | |
20% | |
35VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-25 | |
85 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R |
EDA / CAD Models |