TDKC1005X5R0J335M050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
3.3uF | |
20% | |
6.3VDC | |
Low | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
You can't go wrong with this C1005X5R0J335M050BC multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 3.3uF. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |