TDKC1005X5R1A155K050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.5uF 10V X5R 10% Pad SMD 0402 85°C T/R
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
1.5uF | |
10% | |
10VDC | |
Low | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
You can't go wrong with this C1005X5R1A155K050BC multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 1.5uF. It has a tolerance of 10%.
EDA / CAD Models |