Reduced Price
TDKC1005X5R1A474M050BBKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 10V X5R 20% Pad SMD 0402 85°C T/R
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
10VDC | |
Low | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R |
Use its standard classification system to find out what this C1005X5R1A474M050BB multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.47uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |