TDKC1005X5R1E105M050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 25V X5R 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
25VDC | |
X5R | |
Standard | |
No | |
Low ESL | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
N/R |
Since this C1005X5R1E105M050BC multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 20%.
EDA / CAD Models |