TDKC1005X6S1A155K050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.5uF 10V X6S 10% Pad SMD 0402 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 1.5uF 10V X6S 10% Pad SMD 0402 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |