TDKC1005X6S1C155K050BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.5uF 16V X6S 10% Pad SMD 0402 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with TDK's C1005X6S1C155K050BC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 1.5uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |