Trenz Electronic GmbHC10LP-REFKITProgrammierbare-Logik-Entwicklungsplatinen und -kits
Cyclone10 LP Reference Kit
Download Datasheet from here
Full featured Cyclone10 LP board:
The Cyclone10 LP Reference Kit is the worldwide first development board with a 55kLE Intel Cyclone10 LP and a huge variety of interfaces for many applications. The board is fully qualified and ready to use for end products and can also be ordered in customized variants exactly according your requirements.
Features Cyclone10 LP Reference Kit:
- Intel Cyclone 10 LP FPGA 10CL055YU484C8G, 55 kLE in 484-pin
- 16 MBit Flash memory (optional up to 32 MBit possible)
- Integrated USB Programmer 2
- Connectors;
- Arduino compatible pin headers
- 6 x Pmod compatible pin headers
- 1 x Grove connector
- 1 x D-SUB connector for VGA
- 2 x SMA connectors (not populated)
- 256 MBit (optional up to 512 MBit possible) SDRAM
- 128 MBit (optional up to 512 MBit possible) User Quad-SPI Flash memory
- 64 MBit HyperRAM (optional up to 128 MBit possible)
- 2 x MAC-Address EEPROM
- 2 x Fast Ethernet PHY (10/100 MBit/s)
- 8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference
- Status LEDs, Power LED;
- 13 x User LEDs
- 1 x 7-Segment Display
- 2 x Reset Buttons
- 5 x User Buttons
Other assembly options for cost or performance optimization plus high volume prices available on request.
3A991d. | |
C10LP-REFKIT | |
Reference Kit | |
10CL55YF484C8G | |
FPGA | |
2MB | |
Flash | |
Flash | |
16MB | |
8 | |
No | |
2 | |
2 | |
LVDS | |
9 | |
8 |