KEMET CorporationC1206C101KCRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 500V X7R 10% Pad SMD 1206 125°C Medical T/R

Do you need a non-polarized capacitor? This C1206C101KCRACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 100pF. This product is 3.2 mm long, 1.2 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

837 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      837
      Country Of origin:
      Mexiko
         
      • Price: 0,0341 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 837 Stück
      • Price: 0,0341 €