KEMET CorporationC1206C102K5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1206C102K5GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

8.887 Stück: heute versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      7017
      Country Of origin:
      Mexiko
         
      • Price: 0,1201 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 7.017 Stück
      • Price: 0,1201 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.870 Stück
      • Price: 0,027 €