KEMET CorporationC1206C102KCGACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 500V C0G 10% Pad SMD 1206 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 500VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1 | |
| N/A | |
| N/R |
Use Kemet's C1206C102KCGACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 0.001uF.
| EDA / CAD Models |
