KEMET CorporationC1206C103J1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R

This C1206C103J1GACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

1.100 Stück: heute versandbereit

    Total0,20 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1100
      Country Of origin:
      Mexiko
         
      • Price: 0,1988 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.100 Stück
      • Price: 0,1988 €