KEMET CorporationC1206C103J2GAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 200V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
200VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|Non Polar Device | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 0.9 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
0.9 | |
N/A | |
N/R |
EDA / CAD Models |