KEMET CorporationC1206C104J1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1206 125°C T/R

Use its standard classification system to find out what this C1206C104J1RACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

4.170 Stück: heute versandbereit

    Total0,37 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2042+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      4170
      Country Of origin:
      Mexiko
         
      • Price: 0,3717 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2042+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4.170 Stück
      • Price: 0,3717 €