KEMET CorporationC1206C104K3HACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 1206 150°C T/R

Do you need a non-polarized capacitor? This C1206C104K3HACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

50 Stück: morgen versandbereit

    Total0,48 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      50
      Country Of origin:
      Mexiko
         
      • Price: 0,4761 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 50 Stück
      • Price: 0,4761 €