KEMET CorporationC1206C184K1RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.18uF 100V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.18uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
3.2 X 1.6 X 0.9 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
0.9 | |
N/A | |
N/R |
This C1206C184K1RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.18uF. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. It has a tolerance of 10%.
EDA / CAD Models |