KEMET CorporationC1206C224K3RAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 1206 125°C T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
25VDC | |
X7R | |
Standard | |
No | |
Non Polar Device|Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
3.2 X 1.6 X 0.9 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.9 | |
±0.2 | |
±0.2 | |
±0.1 |
EDA / CAD Models |