Reduced Price
KEMET CorporationC1206C272F5GALTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0027uF 50V C0G 1% Pad SMD 1206 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this C1206C272F5GALTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0027uF. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. It has a tolerance of 1%.
EDA / CAD Models |