KEMET CorporationC1206C301J5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 300pF 50V C0G 5% Pad SMD 1206 125°C T/R

This C1206C301J5GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 300pF. It has a tolerance of 5%. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

181 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1714+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      181
      Country Of origin:
      Mexiko
         
      • Price: 0,0339 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1714+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 181 Stück
      • Price: 0,0339 €