KEMET CorporationC1206C334K3RACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 1206 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 1.6 X 0.78 | |
| 1206 | |
| -55 | |
| 125 | |
| Bulk | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 0.78 | |
| 0.017 | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| N/R |
| EDA / CAD Models |
