KEMET CorporationC1206C470JDGACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 47pF 1000V C0G 5% Pad SMD 1206 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
5% | |
1000VDC | |
Extreme Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1 | |
N/A | |
N/R | |
±0.2 | |
±0.2 | |
±0.1 | |
N/R |
This C1206C470JDGACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 47pF. It has a tolerance of 5%.
EDA / CAD Models |