KEMET CorporationC1206C471JBGACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125°C Medical T/R

This C1206C471JBGACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 470pF.

Import TariffMay apply to this part

939 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      939
      Country Of origin:
      Mexiko
         
      • Price: 0,0320 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 939 Stück
      • Price: 0,0320 €