KEMET CorporationC1206C471JCGACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C Medical T/R

Use Kemet's C1206C471JCGACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 470pF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1.717 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      1717
      Country Of origin:
      Mexiko
         
      • Price: 0,1338 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.717 Stück
      • Price: 0,1338 €