KEMET CorporationC1206C475K4PACTMKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 1206 85°C T/R

This C1206C475K4PACTM multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

1.790 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      38 Wochen
      Minimum Of :
      1
      Maximum Of:
      1790
      Country Of origin:
      Südkorea
         
      • Price: 0,0339 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      38 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 1.790 Stück
      • Price: 0,0339 €