KEMET CorporationC1206C562K5RAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |